LED電源

 LED電源
LED電源(LED Power Supply)各種在庫あります。Mouserは、業界をリードする各メーカーの製品を取り揃えています。Mouserは、Artesyn, BIAS Power, Cincon, Mean Well, Qualtek, RECOMなどを含む数多くのLED電源メーカーの正規代理店です。以下のLED電源の幅広い品揃えをご覧下さい。
結果: 3,188
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 操作モード 出力電流 - チャンネル1 出力電圧 - チャンネル1 出力電力 入力電圧 調光 出力数 取り付け様式 長さ 高さ 産業 標準 シリーズ IP 定格
ERP LED電源 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 303在庫
最低: 1
複数: 1

Constant Current (CC) 250 mA 42 VDC 10.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED電源 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 221在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
MEAN WELL LED電源 321.6W48V 6.7A CC/CV Io/Vo adj 3n1 dim 16在庫
16予想2026/05/13
最低: 1
複数: 1

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial IP65
ERP LED電源 21W 24-42V 500mA CC Tri-Mode Dim 118在庫
最低: 1
複数: 1

Constant Current (CC) 500 mA 24 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial FC ESS IP64
ERP LED電源 96W 48V 2A CV IP20 Terminal Block 74在庫
最低: 1
複数: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP CNB50W-1200-42-CAS
ERP LED電源 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 98在庫
最低: 1
複数: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming Industrial CNB
MEAN WELL LED電源 96W 48V 2A 90-305VAC IP65 Rated 34在庫
最低: 1
複数: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED電源 150.12W 36V 4.17A IP65 LED PS 14在庫
最低: 1
複数: 1

Constant Current (CC) 4.17 A 36 VDC 150.12 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED電源 15V 5A 75W IP67 OCP adj cable 98在庫
最低: 1
複数: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
ERP ESS030W-1050-21
ERP LED電源 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 28.8 W max, 1050 mA Iout, 21 V max Vout 138在庫
最低: 1
複数: 1
MEAN WELL LED電源 150.5W 350mA215-430V CC IP67 Dimming 20在庫
最低: 1
複数: 1

Constant Current (CC) 350 mA 150 VDC to 300 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP67
MEAN WELL LED電源 319.2W76-152V 2100mA CC IP67 3in1 dimming 10在庫
最低: 1
複数: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED電源 120W 12V 10A IP65 LED PS 10在庫
最低: 1
複数: 1

Constant Current (CC) 10 A 12 VDC 120 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED電源 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer 2在庫
最低: 1
複数: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED電源 19.2W 12V 1.6A LED PS W/PFC 42在庫
最低: 1
複数: 1

Constant Current (CC) 1.6 A 12 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
ERP LED電源 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout 57在庫
最低: 1
複数: 1

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED電源 241.5W57-115V 2100mA CC IP67 DALI control 2在庫
最低: 1
複数: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED電源 I/P 90-305Vac O/P +46-91V3500mA 2在庫
最低: 1
複数: 1

HLG-320H-C
MEAN WELL LED電源 240W 30V 8A IP65 Io Adj w/pot 15在庫
最低: 1
複数: 1

254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) HVG-240
MEAN WELL LED電源 649.6W 92.8-232V2.8A CP 3in1 Dimming 3在庫
最低: 1
複数: 1

Constant Power (CP) 2.8 A 93 VDC to 232 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED電源 95.76W 42V 2.28A CC/CV IoVo Adj w/pot 66在庫
最低: 1
複数: 1

CV + CC 2.28 A 42 VDC 95.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100U
MEAN WELL LED電源 240W 48V 5A CC+CV IP67 3in1 Dimming 34在庫
最低: 1
複数: 1

CV + CC 5 A 48 VDC 240 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED電源 95.4W 36V 2.65A 90-305VAC IP67 Rated 24在庫
最低: 1
複数: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED電源 319.2W57-114V 2800mA CC IP67 3in1 dimming 14在庫
最低: 1
複数: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED電源 40.32W 42V 0.96A IP67 Adj W/Cable 40在庫
最低: 1
複数: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67