新しいメモリ IC

Macronix MX25L3233F MXSMIO® (Serial Multi I/O) NOR Flash Memory is 3V, 32M-Bit Flash Memory configured internally as 4,194,304 x 8. When it is in four I/O mode, the structure becomes 8,388,608 bits x 4. When it is in two I/O mode, the structure becomes 16,777,216 bits x 2. MX25L3233F features a serial peripheral interface and a software protocol that allow operation on a simple 3-wire bus in single I/O mode. The three bus signals are the clock input (SCLK), the serial data input (SI), and the serial data output (SO). The CS# input enables serial access to the device.
-
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.2026/06/04 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.2026/04/20 -
STMicroelectronics B-M2MEM-PACK1 M.2シリアルメモリパック5 種類の不揮発性シリアルメモリ拡張ボードを備えています。2026/03/23 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.2026/03/23 -
Infineon Technologies EVAL-CY15B104QSN評価ボードこのボードは、EXCELON™ F-RAMをあらゆる開発キットに、迅速かつ容易に搭載できます。2026/03/16 -
Infineon Technologies EVAL-CY15V116QSN評価ボードこのボードは、EXCELON™ F-RAMをあらゆる開発キットにすばやく簡単に搭載できます。2026/03/16 -
Texas Instruments TMF0008 8KビットシリアルFRAM工場出荷時に48ビットの固有識別番号と8ビットのファミリコードが書き込み済みのNVMデバイスです。2026/01/23 -
STMicroelectronics M24C64X-DRE 64KbitシリアルI2CバスEEPROM電源電圧1.7V~5.5V、1MHzまでのクロック周波数で動作。2025/10/03 -
onsemi NV250x0LV 低電圧車載用シリアルEEPROMEEPROMシリアル1Kb、2Kb、4Kb SPIデバイスは、128x8、256x8、512x8ビットとして内部構成されています。2025/08/25 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMこれらのデバイスは、SPI BUSインターフェイスの16KビットシリアルEEPROMで、書き換え回数400万回を実現しています。2025/08/19 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.2025/07/24 -
STMicroelectronics M24M02E-U 2MビットI2C対応 EEPROMデバイスは256Kx8ビットで、1.6V~5.5Vの電源電圧で動作可能です。2025/06/30 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).2025/06/16 -
Swissbit M1700 embedded MultiMediaCards (eMMCs)Preconfigured in 100% pSLC mode and designed for a long life cycle.2025/06/10 -
Swissbit M1100 embedded MultiMediaCards (eMMCs)Compact and efficient solution for applications with low storage requirements.2025/06/10 -
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.2025/06/02 -
onsemi N24C256X 256Kb I2C CMOSシリアルEEPROM低電力CMOSテクノロジーを採用しており、それぞれ8ビットの32,768ワードとして内部構成されています。2025/05/22 -
STMicroelectronics M24C64-U 64-KbitシリアルI2CバスEEPROM8K × 8ビットとして編成されており、1.7V ~ 5.5Vの広い電源電圧 範囲で動作します。2025/05/02 -
STMicroelectronics M24128-U 128KビットシリアルI²CバスEEPROM標準モード(100kHz)、高速モード(400kHz)、および高速プラスモード(1MHz)のI2Cバスモードに対応2025/04/29 -
RAMXEED MB85RS256B/128B/64/64V/64VY/16/16N FeRAM ChipsSupport a wide range of capacities, from 16Kbit to 256Kbit, with a serial peripheral interface.2025/04/10 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C シリアルEEPROM3.4MHz高速モード機能を備えたI2C(2線式)シリアルインターフェイスを活用するデバイスです。2025/04/10 -
STMicroelectronics ユニークID EEPROM識別およびトレーサビリティのニーズに対応する、シームレスでそのまま使用できるソリューションを提供します。2025/04/01 -
onsemi マシンビジョンVGA〜45MPの幅広い画像センサソリューションを、マシンビジョンのニーズに対応しています。2025/03/18 -
ROHM Semiconductor WL-CSPシリーズ EEPROMI2CBUSインターフェイスの8Kビット(Max) シリアルEEPROM。日常的な電子機器に最適。2025/03/12 -
onsemi CAT24C32B EEPROMメモリー標準、ファスト、ファストプラスI2Cプロトコルをサポートする32Kbのデバイスで、4ボールWLCSPパッケージに搭載されています。2025/02/05 -