NXP Semiconductors MRF1K50H 1500W RFパワートランジスタ
NXP MRF1K50H 1500W RFパワートランジスタには、優れた耐久性と熱性能を持つ最高のRF出力電力が組み合わされています。このトランジスタは、50Vで1.50 kW CWを供給するように、高電力RFアンプでのトランジスタの数を減少させるように設計されています。MRF1K50Hには、1.8~500MHzを使用した広い周波数範囲が可能になる比類のない入力と出力設計です。アプリケーションには、粒子加速器、産業用溶接機、ラジオ、VHFテレビ放送送信機、アマチュア無線用リニアアンプを対象としたレーザーおよびプラズマ源があります。特徴
- Housed in a NI-1230 air-cavity ceramic package
- Extreme Ruggedness, 65:1 VSWR
- High drain-source avalanche energy absorption capability
- Unmatched input and output allows wide frequency range utilization
- Can be used single-ended or in a push-pull configuration
- Characterized from 30V to 50V for ease of use
- Suitable for linear applications
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
- RoHS compliant
アプリケーション
- Industrial, Scientific, Medical (ISM)
- Laser generation
- Plasma etching
- Particle accelerators
- MRI and other medical applications
- Industrial heating, welding, and drying systems
- Broadcast
- Radio broadcast
- VHF TV broadcast
- Aerospace
- VHF Omnidirectional Range (VOR)
- HF and VHF communications
- Weather radar
- Mobile radio
- VHF and UHF base stations
仕様
- 50VDC maximum operating voltage
- 230MHz frequency
- Typical capacitance
- 3.48pF reverse transfer
- 205pF output
- 664pF input
- 22.5dB to 25.5dB power gain range
- 74.0% typical drain efficiency
- -9dB maximum input return loss
- 50V test voltage
- Junction to case
- 0.10°C/W thermal resistance
- 0.028°C/W thermal impedance
- >65:1 VSWR at all phase angles
- Temperature ranges
- -40°C to +150°C case operating
- -40°C to +225°C operating junction
- -65°C to +150°C storage
公開: 2016-06-28
| 更新済み: 2022-03-11