NXP Semiconductors MRF1K50N 1500W RFパワートランジスタ

NXP MRF1K50N and MRF1K50GNR5 1500W RFパワートランジスタには、高RF出力電力、優れた堅牢性、熱性能が組み合わされています。これらのLDMOSデバイスは、オーバーモールドプラスチック製パッケージが特徴で、セラミック製のMRF1K50Hと比較して最大30%低い熱抵抗が備わっています。NXPのプラスチック製パッケージ技術は、より厳しい寸法公差と優れたはんだ接続のおかげで、アンプ製造を簡素化しながら、RFトランジスタの性能を引き出す上で役立ちます。 NXP MRF1K50NおよびMRF1K50GNR5 RFパワートランジスタは、50Vで1.50kW CWを供給し、高電力RFアンプでのトランジスタの数を減少するように設計されています。これらのデバイスの入力と出力の設計によって、1.8~500MHzの広い周波数範囲での使用が可能になります。

NXP MRF1K50N and MRF1K50GNR5 RF Power Transistors are designed to deliver 1.50kW CW at 50V and reduce the number of transistors in high-power RF amplifiers. The input and output design of these devices allow for wide frequency range use from 1.8MHz to 500MHz.

特徴

  • High drain-source avalanche energy absorption capability
  • Unmatched input and output allowing wide frequency range utilization
  • Device can be used single-ended or in a push-pull configuration
  • Characterized from 30V to 50V for ease of use
  • Suitable for linear application
  • Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
  • Offered in OM-1230-4L (MRF1K50N) and OM-1230G-4L (MRF1K50GN) packages for design flexibility
  • RoHS compliant

アプリケーション

  • Industrial, Scientific, Medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • MRI, diathermy, skin laser, and ablation
    • Industrial heating, welding, and drying systems
  • Broadcast
    • Radio broadcast
    • VHF TV broadcast
  • Aerospace
    • VHF Omnidirectional Range (VOR)
    • HF and VHF communications
    • Weather radar
  • Mobile Radio
    • VHF and UHF base stations

仕様

  • N-channel polarity
  • Si technology
  • 36A continuous drain current
  • 133V drain-source breakdown voltage
  • 1.8MHz to 500MHz operating frequency range
  • 23dB gain
  • 1.5kW output power
  • -40°C to +150°C operating temperature range
公開: 2016-12-07 | 更新済み: 2022-03-11