新しいオプティカルスイッチ

Vishay Semiconductors VCSELベースの近接センサは、コンパクトな構造、低電力消費、高集積度の光学機能の組み合わせであり、民生用、産業用、携帯型アプリケーションなどで距離を正確に検出できます。これらのデバイスは、垂直共振器面発光レーザー(VCSEL)、近接フォトダイオード、シグナルコンディショニングIC、I2Cインターフェイスを小型の表面実装パッケージに集積しています。これらの機能によってVCSELベースの近接センサは、スペースに制約のある設計に最適です。
-
Vishay VCSELベースの近接センサ民生用、産業用、携帯型アプリケーションなどで距離を正確に検出。2026/02/17 -
Vishay VT17x透過型センサ赤外線エミッタと1つ(VT171P)または2つ(VT172U)のフォトトランジスタ検出器が特徴です。2025/10/31 -
Banner Engineering K50 Pro Touchless BeaconsDelivers reliable, no-contact activation with clear status indication for high-cycle applications.2025/06/18 -
Broadcom ハイエンド光学センシング産業用オートメーションから家電までの環境において、優れた性能を発揮します。2024/10/03 -
Omron EE-SX1330 フォトマイクロセンサコンパクトサイズで、スロット幅は3mm、PCB表面実装設計を備えています。2023/09/22 -
Omron EE-SX4330透過型SMDタイプフォトマイクロセンサ機器のコンパクト化を図りながら、様々な用途に使用できるように設計されています。2023/05/26