New Sub-GHz Development Tools

M5Stack U170-433 LoRa Unit 433MHz with Antenna is a LoRa communication module that uses the LLCC68 chip. Compared to the SX1278, the LLCC68 provides a longer transmission range, faster speed, and lower power consumption. The M5Stack U170-433 supports over-the-air wake-up, carrier sensing, and communication keys, enabling point-to-point and broadcast transmission via serial communication. An onboard DIP switch allows selection from four operating modes, simplifying data transmission without a complex setup. This module is ideal for applications like home security, building automation, smart homes, and the automotive industry.
-
M5Stack U170-433 LoRa Unit 433MHz with AntennaLoRa communication module that uses the LLCC68 chip.2024/11/18 -
Digi XBee® XR 900 Development KitIncludes Digi XBee 900 RF MMT modules with U.FL connector and Digi XBIB-C Development Boards.2024/10/01 -
Renesas Electronics RTK0EE001 Evaluation BoardsUsed to evaluate the RAA604S00 Wi-SUN Radio Transceiver.2023/12/26 -
Ezurio RM126x LoraWAN Development KitsDesigned to evaluate the RM1261 and RM1262 modules based on the Silicon Labs EFR32 MCU.2023/06/15 -
Connected Development XCVR SX126x Development Board & Reference DesignA cost-effective and compact development solution for diverse, long-range wireless applications.2023/04/07 -
Silicon Labs FGM230S +14dBm Radio BoardWorks with the WSTK main board (not included) to support the development of Wireless IoT devices.2022/11/16 -
Microchip Technology Wireless Connectivity TechnologiesSeamlessly integrated into daily lives, offering network access and communication.2022/10/03