Mikroe Current 10 Click
Mikroe Current 10 Click features the Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor. The CT455 offers a wide 1MHz bandwidth and a sensitivity of 333.3mV/mT, capable of detecting both positive and negative current flows (±6mT). The device translates magnetic fields into a linear analog output with less than ±1.0% error across temperature and supply voltage variations.The Mikroe Current 10 Click is designed for applications such as solar power inverters, battery management systems, industrial equipment, and power utility meters.
Features
- On-board module from Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor with 1MHz bandwidth
- Based on XtremeSense™ TMR technology
- 1MHz bandwidth
- Bipolar operation
- Linear analog output with less than ±1.0% error over temperature and supply voltage
- High sensitivity
- Analog and digital output options
- Analog and I2C interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Solar power inverters
- Battery management systems
- Industrial equipment
- Power utility meters
Overview
公開: 2024-11-22
| 更新済み: 2024-11-29