新しいセンサー開発ツール

STMicroelectronics STEVAL-MKI253KA Evaluation Kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an intelligent sensor processing unit (ISPU). The kit includes the STEVAL-MKI253A main sensing board, which features a square printed circuit board (PCB) and mounts the IIS3DWB10IS 3-axis digital vibration sensor. It also includes the STEVAL-MKIGI08A adapter board, which enables compatibility with the STEVAL-MKI109D through a DIL24 interface.
-
STMicroelectronics STEVAL-MKI253KA Evaluation KitThe evaluation kit is based on the IIS3DWB10IS 3-axis digital vibration sensor with an ISPU.2026/07/15 -
Cirque GlidePoint® Circle Trackpad Development KitsGets users up to speed with GlidePoint Circle Trackpads powered by Cirque Gen6 ASICs.2026/07/02 -
Analog Devices Inc. EVAL-ADT7604-AZ評価ボード20 チャネルのデータセンター向け温度測定・リークセンシングシステムである ADT7604 を評価します。2026/07/01 -
Mikroe IR Sense 7 ClickNon-contact IR temperature sensing for precision thermal monitoring systems.2026/06/15 -
Mikroe Pressure 25 ClickHigh-res pressure & temperature sensing for barometers & nav systems based on the PSD0401120 sensor.2026/06/15 -
Mikroe HVAC 2 ClickIndoor air quality monitoring for smart HVAC and connected building systems.2026/06/15 -
M5Stack Atom-Matrix v1.1 IMU SensorImproves attitude detection accuracy and response speed compared to the previous generation.2026/06/05 -
Mikroe 150PD TPS Pressure ClickFeatures the TE Connectivity TPS-150PD-CA1N-00-T low-pressure MEMS pressure sensor.2026/06/04 -
Mikroe GeoMagnetic 2 ClickFeatures the Bosch Sensortec BMM350 16-bit 3-axis magnetometer for geomagnetic field sensing.2026/06/02 -
Mikroe Thermo 32 ClickFeatures the onsemi N34TS108 low-voltage digital temperature sensor for temperature measurement.2026/06/02 -
Mikroe Accel 37 ClickFeatures the ADI ADXL366 micropower 3-axis digital output MEMS accelerometer.2026/06/02 -
Mikroe 100MG TPS Pressure Click BoardFor gauge and differential pressure sensing in medical and environmental monitoring systems.2026/06/01 -
Mikroe Current 15 ClickBased on ACS37100 TMR current sensor for bidirectional current measurement in embedded applications.2026/06/01 -
Mikroe Pressure 27 ClickBased on the Honeywell MPRSS0250KA00000C 250kPa MPR absolute pressure sensor.2026/06/01 -
Sensirion SEK-SGP4x-Sensor評価キットエンジニアおよび開発者がVOCおよびNOxガスセンサを迅速にプロトタイプ化し、統合できるように設計されています。2026/05/21 -
DFRobot SEN0678 Gravity STCC4 Carbon Dioxide (CO2) SensorAir quality monitoring module designed for rapid hardware integration and scalable deployments.2026/05/07 -
DFRobot SEN0667 Fermion Barometric Pressure SensorPowered by Bosch Sensortec's BMP581 high-performance barometric pressure sensor chip.2026/05/07 -
DFRobot Gravity SFA40 Formaldehyde (HCHO) SensorA high-precision electrochemical module created to eliminate false alarms.2026/05/05 -
DFRobot SEN0663 Fermion PM2.5 Air Quality SensorA significant evolution in environmental monitoring technology, engineered around the Bosch BMV080.2026/05/05 -
DFRobot SEN0664 Barometric Pressure & Temperature SensorBrings industrial-grade reliability to challenging projects with the advanced Bosch BMP585 chip.2026/05/05 -
DFRobot SEN0665 Barometric Pressure & Temperature SensorDigital altimeter for applications requiring extreme vertical stability and environmental accuracy.2026/05/05 -
DFRobot SEN0666 Barometric Pressure & Temperature SensorIndustrial-grade environmental monitoring module designed for space-constrained applications.2026/05/05 -
iC-Haus IC-PZ205 EVAL PZ1M ROT Evaluation KitIncludes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D.2026/04/23 -
iC-Haus iC-PR EVAL PR2M Evaluation BoardDesigned for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs.2026/04/23 -
STMicroelectronics X-NUCLEO-53L9A1拡張ボードArduino® R3コネクタを搭載したすべてのSTM32 Nucleoボードに使用可能。2026/04/22 -