新しいオプトエレクトロニック開発ツール

M5Stack AddOn Display Out Module for PoE-P4 is a display output expansion module designed for Unit PoE-P4, based on the LT8912B chip. This module converts the MIPI DSI display signal from the Unit PoE-P4 to an HDMI output. The AddOn Display Out module makes it easy to connect an external monitor to visualize local graphical interfaces, status information, and control screens. This module integrates expansion capabilities for touch and local storage. The onboard TP interface connects to a touch controller and provides the required I2C communication, reset, and interrupt signals for touch input and UI interaction. This module also exposes a USB Type-A interface for connecting peripherals such as a mouse or keyboard. Typical applications include PoE display terminal, industrial HMI, device status visualization dashboard, and human-machine interaction control panel with touch display.
-
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.2026/08/17 -
Infineon Technologies LITIX™SHIELD_LED_PLATFORMArduino ShieldLITIX™ LED プラットフォーム設計を評価するための Arduino Shield2026/07/27 -
Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LEDリファレンスボード自動車向け LITIX™ LED プラットフォーム評価用のアニメーション屋外照明リファレンスボード2026/07/27 -
M5Stack C152 Stopwatch Dev Kit (ESP32-S3)Features a circular AMOLED touch development board designed for portable & interactive applications.2026/07/17 -
Diodes Incorporated AL8859QA0EV1評価ボード車載用照明システム向けのAL8859Qマルチフェーズ昇圧コントローラの機能を実証します。2026/07/14 -
M5Stack PaperColor Development BoardFeatures a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution.2026/07/09 -
Pervasive Displays EPD Extension Kit Gen3 Version 2 BoardDriver extension board that connects with a host system to enable ultra-low-power e-paper displays.2026/06/02 -
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.2026/06/01 -
STMicroelectronics LiDAR タイム・オブ・フライト用 X‑NUCLEO‑53L9A1 ボードArduino® R3コネクタを備えた任意のSTM32 Nucleoボードの使用目的で設計されています。2026/04/22 -
STMicroelectronics STEVAL-VL53L9 ToF評価ボードヘッダ上のフライング・ワイヤを使用し、デバイスに容易に統合できるシングル・ボード。2026/04/22 -
iC-Haus iC-HG EVAL HG2D Evaluation BoardEases the handling and operation of the high-speed laser modules.2026/04/17 -
iC-Haus iC-LF EVAL LF2D Control BoardDesigned for all the LF1M and LF2M evaluation board variants.2026/04/17 -
TE Connectivity CBOT評価キット速度マルチギガTRXトランシーバープラットフォームの性能評価するために設計されています。2026/04/07 -
Monolithic Power Systems (MPS) EV3314A-C-00A Converter Evaluation BoardDesigned to demonstrate the capabilities of the MP3314A, a boost converter.2026/02/20 -
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.2026/01/23 -
ams OSRAM AS1181デモボードシンプルなPC GUIソフトウェアが含まれており、AS1181の設定や異なるモードでのテストが可能。2025/12/19 -
iC-Haus iC-TW29 EVAL TW29_1D Evaluation BoardEvaluation of iC-TW29 for incremental encoder applications with single-ended or differential.2025/12/09 -
Vishay VCNL36825T-SBセンサ・ボード光学距離検出および周囲光測定において比類のない精度を実現しています。2025/11/03 -
Texas Instruments LP8870Q1EVM評価モジュール昇圧コントローラを搭載した高効率LEDドライバLP8870-Q1の性能評価向け。2025/11/03 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.2025/10/29 -
Infineon Technologies TLD4020-3ET ドータボードTLD4020-3STD_KIT 評価プラットフォームのドータボードです。2025/10/09 -
Renesas Electronics RSSK-RL78/L23 静電容量タッチ評価システムRL78/L23 MCUの静電容量タッチ評価用ツール。2025/10/03 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardRL78/L23低消費電力MCU搭載、100ピンLFQFPパッケージで供給。2025/10/03 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.2025/10/02 -
Renesas Electronics EK-RA4C1評価キットRA4C1 MCUを使用して評価と開発のユーザーニーズを満たす設計。2025/09/11 -