新しい電力センサー開発ツール

Allegro Microsystems ASEK-30 Sensor Programmer is an interface between a PC and an Allegro sensor IC. Allegro provides GUIs and DLLs to facilitate easy access to the sensor, enabling reading from, writing to, and measuring the sensor for calibration in the application.
-
Allegro MicroSystems ASEK-30 Sensor ProgrammerThis programmer is an interface between a PC and an Allegro sensor IC.2026/02/03 -
Vishay ISO-AC-VSAOリファレンスデザイン絶縁HVセンシング・回路プリケーションを必要とする高AC電圧対応設計のための電圧センシングソリューションキットです。2026/01/29 -
Vishay ISO-DC-VSAO 絶縁型DC電圧基準設計VIA2000SD絶縁アンプと CDHV分圧器をベースとしています。2026/01/27 -
Texas Instruments AMC-MOD-50A-EVM 評価モジュール±50Aのシャントベースの電流センシング用に開発された絶縁型電流センシング評価モジュールです。2025/09/09 -
Mikroe MIKROE-6632 Hall Current 22 ClickDesigned for precise and isolated measurement of bidirectional current flow.2025/07/14 -
Mikroe MIKROE-6464 Hall Current 20 ClickA compact add-on board developed for the ACS37220LEZATR-150B3 low-resistance current sensor.2025/06/12 -
Monolithic Power Systems (MPS) EVCS1826-Q-00A Evaluation BoardsDesigned to evaluate the MCS1826 linear hall-effect current sensor with over-current detection.2025/05/21 -
Texas Instruments AMC-AMP-50A-EVMアンプ評価モジュール(EVM)絶縁型電流センシングの評価モジュールであり、 ±50Aのシャントベースの電流センシング用に設計されています。2025/04/04 -
Monolithic Power Systems (MPS) EVCS1805 Evaluation BoardsShowcase the MCS1805 series for AC or DC sensing with integrated over-current detection (OCD).2025/01/10 -
Mikroe Current 10 ClickFeatures the Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor.2024/11/29 -
Texas Instruments TMCS1127xEVMセンサー評価モジュール(EVM)絶縁型ホール効果・高精度電流センスモニタであるTMCS1127の使用を促進します。2024/11/21 -
Mikroe Current 11 ClickCompact add-on board for industrial and commercial current-sensing applications.2024/11/08 -
Mikroe Power Monitor 2 ClickCompact add-on board for accurate power monitoring of connected devices.2024/11/07 -
LEM HMSR-SMS Current Sensor Demonstration BoardsProvides a practical and efficient platform for evaluating the performance of the HMSR-SMS ICS.2024/10/14 -
LEM GO SME/SMS評価ボードとキットEvaluate the GO SME/SMS current transducers with 6mm x 500mm copper stitched on the primary side.2024/10/14 -
Infineon Technologies XENSIV™ TLE4973電流センサ 2GO キット最大25Aの単相システムの電流を測定できる電流測定評価ツールです。2024/10/01 -
Texas Instruments TMCS1133xEVM評価モジュール (EVM)絶縁型ホール効果高精度電流センスモニタであるTMCS1133の迅速な使用を容易にします。2024/09/19 -
Mikroe MIKROE-6097 Hall Current 19 ClickCompact add-on board for precise current sensing across various applications.2024/08/29 -
Allegro MicroSystems CTD456評価ボードCT456 高dV/dt最適化 XtremeSense™ 電流センサの利点を実証します。2024/07/16 -
Infineon Technologies TLE4973EVAL120Aボード内部のPCB構造に取り付けられた3つのTLE4973-A120T5-S0001ホール電流センサを搭載2024/07/01 -
Infineon Technologies 電流センサ PROG GEN2 開発ボード電源レベル5Vで動作するTLE4973ホール電流センサを接続するために設計されたユーティリティボード。2024/07/01 -
Infineon Technologies TLE4972 EVAL VER BAR 評価ボード三相システムの評価用に設計されており、最大電流は842Aです。2024/07/01 -
Infineon Technologies TLE4972 EVAL LAT BAR 評価ボード三相システムの評価用に設計されており、最大電流は543Aです。2024/07/01 -
Infineon Technologies XENSIV™ TLE4973 EVAL STDプリント基板評価ボードこの電流センサボードは、最大221Aの電流に対応し、三相システムの評価に適しています。2024/07/01 -
Infineon Technologies TLE4972EVAL INLAY評価ボード三相システムを評価するために設計されており、最大420Aの電流に対応します。2024/07/01 -