新しいインターフェース - I/Oエキスパンダ

Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O Expander is a general-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed, while keeping interconnections to a minimum. The KTS1625 supports a power rail ranging from 1.65V to 5.5V. It meets the I2C Fast-mode Plus spec up to 1MHz. Internal power-on reset and I2C software reset provide flexible methods for resetting the IC. Eight adjustable I2C slave addresses allow multiple KTS1625S on a single I2C bus.
-
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O ExpanderGeneral-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed.2026/07/13 -
Texas Instruments TXE8116 16ビット SPIバスI/Oエキスパンダー1.65V ~ 5.5Vの動作供給に範囲対応するように設計されており、汎用パラレル・I/Oプリケーション拡張が備わっています。2025/11/11 -
Nexperia NCA6416低電圧16ビットI/Oエクスパンダ追加のI/Oピンを必要とするマイクロコントローラ用に開発されました。2025/10/07 -
Texas Instruments TCA9539x-Q1 I2C/SMBus I/Oエキスパンダ16ビットのI/O拡張を実現しており、2線式双方向I2CバスまたはSMBusプロトコルを対象としています。2025/09/29 -
Texas Instruments TCAL9539R/TCAL9539R-Q1 I2Cバス/SMBus用I/Oエクスパンダ2線式双方向SMBusまたはI2Cバスプロトコル向けにGPIOおよびパラレル入力拡張機能を提供します。2025/08/28 -
Texas Instruments TCAL6416R I2Cバス/SMBus用I/Oエキスパンダ2線式双方向SMBusまたはI2Cバスプロトコル向けにGPIOおよびパラレル入力拡張機能を提供します。2025/08/28 -
Apogee Semiconductor APIO16 Rad-Hard I/O ExpanderProvides robust and flexible I/O expansion capabilities with voltage level translation.2025/05/30 -
STMicroelectronics 超低電力SPIページEEPROMソリューションM95P08、M95P16、M95P32デバイスを含む超低電力SPIページEEPROMのポートフォリオです。2024/09/27 -
Texas Instruments TCAL95388 ビット I/O エクスパンダ2線の双方向I2Cバス(またはSMBus)プロトコル用に開発され、VCC の動作範囲は1.08V〜3.6Vです。2024/01/31 -
Texas Instruments TCAL9539/TCAL9539-Q1 I2Cバス/SMBus用I/Oエクスパンダ2線式双方向I2CバスまたはSMBusプロトコル用のパラレル入出力拡張を提供します。2024/01/23 -
NXP Semiconductors PCAL9722超低電圧22ビットI/OエキスパンダーSPIインターフェースを介してマイクロコントローラー・ファミリーのリモートI/O拡張を提供します。2023/11/29 -
NXP Semiconductors PCAL9714超低電圧14ビット•エキスパンダーアジャイルI/Oを備えた超低電圧変換14ビットSPI I/Oエキスパンダーを提供します。2023/11/29 -
Nexperia NCA95xx I2CGPIOエキスパンダ相互接続を最小限に抑えつつ、I/Oの増設が必要な場合のソリューションを提供。2023/05/15 -
STMicroelectronics M95P16超低消費電力16-Mbit SPIページEEPROM不揮発性メモリ (NVM) テクノロジーに基づき、バイトの柔軟性や高いページサイクル性能を提供します。2023/03/28 -
Texas Instruments TCAL6408I2C バス/SMBus I/O エクスパンダ2 ライン双方向 I2Cバス (または SMBus) プロトコルの並列 I/O 拡張を提供します。2023/03/06 -
Nexperia NCA9555PW 16ビットI2CおよびSMBus I/OエクスパンダI2Cバス/SMBusアプリケーション向けに汎用入出力(GPIO)拡張を提供。2023/02/28 -
Diodes Incorporated PI4IOE5V6416RQ I/Oエキスパンダほとんどのマイクロコントローラ・ファミリのリモートI/O拡張に対応できる16ビットのI/Oエキスパンダです。2023/01/20 -
Texas Instruments TCAL6416 I²C-バス/SMBus I/Oエキスパンダ2ライン双方向 I2Cバス・プロトコル用の汎用並列 I/O拡張を可能にします。2022/12/27