新しいDRAM

Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs are high-speed dynamic random-access memory devices internally organized into eight or sixteen banks. These SDRAMs use an 8n-bit prefetch architecture to achieve high-speed operation. The 8n-bit prefetch architecture is combined with an interface that transfers two data words per clock cycle at the I/O pins. The DDR4 SDRAMs offer a data bus write Cyclic Redundancy Check (CRC), read preamble training, control gear-down mode, per-DRAM Addressability (PDA), output driver impedance control, and ODT. The AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMs comply with JEDEC standard and RoHS. Typical applications include industrial, medical, networking, IoT, automotive, gaming, 5G designs, enterprise, and computing and server applications.
-
Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMsHigh-speed dynamic random-access memory is internally organized with eight banks or sixteen banks.2026/08/10 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.2026/07/10 -
Micron DRAM128GB/256GB Compute Express Link™(CXL)IOデバイス間の通信を目的とした高速相互接続、業界標準インターフェイスです。2024/11/13 -
Kingston Auto Temp eMMCDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.2024/07/24 -
Kingston Auto Temp DDR3L SDRAMDesigned to meet the extended automotive operating temperature range of -40°C to 105°C.2024/07/24 -
Zentel A3F4GH40DBF-WC 4Gb DDR4 SDRAMFeatures 3200Mbps data rate, bi-directional differential data strobe, and Data Mask to write data.2024/07/02 -
Apacer Technology Inc. DDR5-5600 Embedded Memory ModulesEmploys original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.2024/01/19 -
Kingston LPDDR4 DRAM DevicesFeature low power consumption and auto precharge option for each burst access.2023/12/01 -
Kingston DDR4 DRAMsDRAMs feature a high-speed option with low power consumption.2023/01/05 -
SMARTsemi DDR4 Memory ICsFeature a power supply (JEDEC standard 1.2V) of VDD = 1.2V ± 5%, and VPP = 2.375V to 2.75V.2022/10/31 -
SMARTsemi DDR3 Memory ICsFeature a double data rate architecture to achieve high-speed operation.2022/10/31 -
AP Memory APSx Double-Data-Rate Octal SPI PSRAMsFeature a 1.62VDD to 1.98VDD single supply voltage range and clock rate up to 200MHz.2022/10/04