新しいLED 照明開発ツール

Mikroe Light 6 Click is a compact add-on board suitable for real-time light level detection, illumination monitoring, and brightness adaptation. The board features Vishay Semiconductor's VEML6031X01 high-accuracy ambient light sensor, which integrates a highly sensitive photodiode, a low-noise amplifier, and a 16-bit A/D converter. The device offers digital light measurements over a wide dynamic range, from 0lx to approximately 172klx with resolution down to 0.0026lx/ct. Mikroe Light 6 Click uses Vishay's Filtron™ technology to deliver a human-eye-like spectral response. Additional features include interrupt functionality, excellent temperature compensation, I2C communication, and Mikroe's Click Snap for flexible implementation. The Light 6 board is designed for automotive and embedded applications.
-
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.2026/06/01 -
Monolithic Power Systems (MPS) EV3314A-C-00A Converter Evaluation BoardDesigned to demonstrate the capabilities of the MP3314A, a boost converter.2026/02/20 -
ams OSRAM AS1181デモボードシンプルなPC GUIソフトウェアが含まれており、AS1181の設定や異なるモードでのテストが可能。2025/12/19 -
Texas Instruments LP8870Q1EVM評価モジュール昇圧コントローラを搭載した高効率LEDドライバLP8870-Q1の性能評価向け。2025/11/03 -
Infineon Technologies TLD4020-3ET ドータボードTLD4020-3STD_KIT 評価プラットフォームのドータボードです。2025/10/09 -
Diodes Incorporated AL5887Q評価用ボードAL5887Q RGB LEDドライバの高度な機能を実証するように設計されています。2025/04/30 -
Infineon Technologies LITIX™ Basic+ 評価ボードInfineonのLITIX™ドライバを使用した自動車用LEDライトアプリケーション向けの開発/テストが可能。2025/04/04 -
Infineon Technologies TLD6099-2S-S_EVAL評価ボードLITIX™ Power TLD6099-2S LEDドライバICの機能を実証するために設計されています。2025/04/04 -
BIVAR ZeroLightBleed™ Design KitDelivers maximum light transmission in light pipes by channeling light directly to the lens.2025/03/19 -
BIVAR Panel Press-Fit (PPF) Design KitUsed when the user requires a short-distance light pipe that presses securely into the panel.2025/03/19 -
Infineon Technologies TLE4241SYS_SHIELD評価ボード調整可能な電流LITIX™ リニアTLE4241GM のスタンドアロン評価ボード、またはArduino用のシールドとして使用可能2025/03/04 -
Infineon Technologies TLD7002-16SYS_EVALボードLITIX™ Pixel Rear TLD7002-16ES LEDドライバを対象とした評価プラットフォームです。2025/03/04 -
Texas Instruments TPS923650/1EVM評価モジュールTPS923651/0を評価するために構成された複数のバリアントを備えた2層PCBアセンブリです。2025/03/03 -
Texas Instruments TPS922050/1EVM評価モジュールTPS922051/0の性能を実証する複数の型式を備えた2層PCBアセンブリです。2025/03/03 -
ams OSRAM AS1163_QF_EVM_KT_OSP評価キットAS1163(SAID)と RGBi(OSIREE37371i)の機能を評価するように設計されています。2025/02/24 -
STMicroelectronics STEVAL-LLL015V1 96 LEDパネル評価ボード8つのLED1202ドライバによって管理されている96個の個別制御LEDが特徴です。2024/12/26 -
Texas Instruments TPS92201SOTEVM ドライバ評価モジュール (EVM)このモジュールは、TPS92201A降圧レギュレータに基づいたLEDドライバを実現しています。2024/12/23 -
Texas Instruments LM3645EVM評価モジュール (EVM)設計者がLM3645高電流LEDドライバの動作と性能を評価する上で役立ちます。2024/12/17 -
Mikroe 2x4 RGB ClickOffers dynamic and colorful lighting control, implementing an array of 2x4 RGB LEDs.2024/11/28 -
Monolithic Power Systems (MPS) EV3383-F-00A Evaluation BoardEvaluates the MP3383 step-up controller with four LED current channels.2024/11/18 -
Mikroe LED Flash 4 ClickCompact add-on board for high-performance LED flash and torch applications.2024/11/07 -
Monolithic Power Systems (MPS) EV3383-S-00A WLED Controller Evaluation BoardDesigned to demonstrate the capabilities of the MP3383, a step-up WLED controller.2024/11/05 -
Mikroe MIKROE-6240 1x4 RGB ClickCompact add-on board designed to create dynamic lighting effects.2024/08/30 -
Mikroe MIKROE-5994 Light 3 Click車載アプリケーションでの正確な周囲光測定を目的としたコンパクトなアドオンボードです。2024/08/19 -
Infineon Technologies LITIX™LED照明開発ツール設計上の柔軟性を最大限に高める基本的なLEDドライバ・ファミリを評価するために設計されています。2024/07/01 -