新しい組み込みプロセッサ開発キット

Alif Semiconductor DK-8 Ensemble E8 Development Kit is a cost-effective, single-board solution that brings all device signals to easily accessible pins for power and performance profiling, prototyping, and more. The user can configure the Alif Semiconductor DK-8 DevKit to operate with E4, E6, or E8 series MCU devices in the Ensemble family. The superset E8 series device has two Cortex-M55 CPU cores, two Ethos-U55 and one Ethos-U85 neural network processor cores, and two Cortex-A32 MPU cores.
-
Alif Semiconductor DK-8 Ensemble E8 Development KitBrings all device signals to easily accessible pins for power & performance profiling, prototyping.2026/06/15 -
Microchip Technology PIC18F56Q35 Curiosity Nano評価キットPIC18F56Q35 MCUのオンボードデバッグと高速CLBアクセスを備えたコンパクトサイズのプロトタイピング。2026/06/12 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.2026/06/12 -
Espressif Systems ESP32-P4X-EYE Vision Development BoardThis development board is based on the ESP32-P4 chip and mainly targets camera applications.2026/06/05 -
M5Stack Core2 v1.3 Integrated ControllerESP32-D0WDQ6-V3 core with an Xtensa dual-core 32-bit LX6 processor running at 240MHz.2026/06/04 -
Advantech ASR-A701 GMSLカメラソリューション搭載開発キット自律システムおよびロボット開発を加速するために設計されたエッジAI開発プラットフォームです。2026/05/19 -
Microchip Technology EV17P63A Curiosity Nano評価キット32ビットdsPIC33A DSCの評価と採用を容易にするコスト効率の高いボードです。2026/05/19 -
Hailo Hailo-8R Mini PCIe AI Acceleration ModulePlugs into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket.2026/05/19 -
Alif Semiconductor Balletto B1 DevKit & StartKitEnables evaluation of the Balletto B1 MCUs with a BLUETOOTH® LE 5.3 + 802.15.4 radio subsystem.2026/05/11 -
Texas Instruments MSPM0L2228 LaunchPad™開発キットMSPM0Lx22x マイクロコントローラプラットフォームでの開発開始に必要なものがすべて含まれています。2026/05/11 -
Alif Semiconductor Ensemble® E1C DevKit & StartKitEnables the evaluation of the Ensemble® E1C MCUs.2026/05/11 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.2026/05/06 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).2026/05/06 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.2026/05/06 -
NXP Semiconductors Ara240 16GB M.2モジュール開発ボード本開発ボードは、Ara240 ディスクリート NPU をベースとした AI アクセラレータ・モジュールです。2026/04/21 -
Microchip Technology PIC16F13276 Curiosity Nano評価キット組込設計、IoT、ラピッドプロトタイピング向けのコンパクトで機能豊富な開発ボードです。2026/04/13 -
STMicroelectronics NUCLEO-C542RC Nucleo-64 開発ボードMB2213 リファレンスボードをベースとしており、STM32C542RCT6 MCUを搭載しています。2026/04/09 -
AMD / Xilinx Versal™AIエッジGen2 VEK385評価キットVersal AIエッジシリーズ Gen 2 アダプティブSoCを迅速に評価するためのプラットフォームです。2026/04/08 -
Renesas Electronics MCK-RX14T Motor Control Evaluation Kit永久磁石同期モータを用いたモータ制御の容易な評価を可能にします。2026/04/08 -
Renesas Electronics FPB-RX14T高速プロトタイピングボードRX14Tマイコンの評価、試作、開発に特化したボード。2026/04/07 -
Grinn AstraEVB-1680 Evaluation BoardHardware platform designed to showcase the full capabilities of the Grinn AstraSOM‑1680 module.2026/04/07 -
Ezurio EZOMI-625-0216-00199-2-KC/K2 Development KitsOffers a 7-inch touchscreen display with Sona TI351 Wi-Fi® 6 and BLUETOOTH® 5.4.2026/04/07 -
NXP Semiconductors FRDM-i.MX 95 開発ボードパワフルなi.MX 95 アプリケーションプロセッサを搭載した、低コストでコンパクトな開発ボードです。2026/04/06 -
Digi ConnectCore95開発キット開発ボード、i.MX 95マルチコア、NPU、32GB eMMC、および8GB LPDDR5ワイヤレスSOMを搭載しています。2026/04/06 -
STMicroelectronics NUCLEO-C5A3ZG開発ボードユーザーが新しいコンセプトを試したり、プロトタイプを構築したりすることができる手ごろで柔軟な方法を提供します。2026/04/01 -