新しい開発ボードとキット - PIC / DSPIC

Microchip Technology dsPIC33AK256MPS306 General Purpose Dual In-Line Module (DIM) (EV02E57A) is designed to demonstrate the capabilities of the dsPIC33AK256MPS306 family. The board operation requires using the dsPIC33 Curiosity Platform Development Board (EV74H48A) with the Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A). The user must order the EV74H48A separately and can use it for a wide variety of applications.
-
Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)Used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.2026/07/10 -
Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)Demonstrates the capabilities of the dsPIC33AK256MPS306 family of Digital Signal Controllers (DSCs).2026/07/10 -
Microchip Technology PIC18F56Q35 Curiosity Nano評価キットPIC18F56Q35 MCUのオンボードデバッグと高速CLBアクセスを備えたコンパクトサイズのプロトタイピング。2026/06/12 -
Microchip Technology EV17P63A Curiosity Nano評価キット32ビットdsPIC33A DSCの評価と採用を容易にするコスト効率の高いボードです。2026/05/19 -
Microchip Technology PIC16F13276 Curiosity Nano評価キット組込み設計、IoT、ラピッドプロトタイピング向けのコンパクトで機能豊富な開発ボードです。2026/04/13 -
Microchip Technology PIC16F17576 Curiosity Nano ボード (EV14L29A)PIC16F17576低消費電力8ビットMCU(マイクロコントローラ)の機能評価向け。2025/12/02 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch 評価用キットPIC32CM6408JH00064 MCU(マイクロコントローラユニット)を使用したハードウェアプラットフォーム。2025/09/22 -
Microchip Technology dsPIC33AK512MPS506デジタルパワーPIMdsPIC33AK512MPS506デジタル信号コントローラ(DSC)機能が搭載されています。2025/08/25 -
Microchip Technology dsPIC33AK512MPS512 汎用DIMdsPIC33AK512MPS512 DSC機能を実証するように設計されています。2025/08/25 -
Microchip Technology dsPIC33AK512MC510モータ制御DIMdsPIC33AK512MC510 DSCのモータ制御機能を実証するために設計されています。2025/08/25 -
Microchip Technology BN61G23A Curiosityプラットフォーム開発ボード+ GP DIMPIC32AK1216GC41064 MCUをサポートするように設計された開発およびデモ用プラットフォームです。2025/04/18 -
Microchip Technology WBZ451HPE CuriosityボードBluetooth® Low EnergyおよびZigBee ® RFモジュールのプロトタイピング用に設計されています。2025/01/03 -
Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16Standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU).2024/11/07 -
Mikroe Mikromedia 5 for PIC32MZ RESISTIVE FPI with FrameAllows rapid development of multimedia and GUI-centric applications.2024/11/07 -
Mikroe SiBRAIN MCU Card 2 for PIC18F86J11Standardized add-on board designed to easily install and replace microcontroller units (MCUs).2024/11/07 -
Microchip Technology EV10R52A PIC32 MK MCA モーター制御DIM48ピンTQFP PIC32MK MCA 32ビットマイクロコントローラを搭載しています。2024/10/21 -
Microchip Technology EV49S83A PIC32 MK MCM モーター制御DIMPIC32MKファミリの一部である100ピンTQFP 32ビットPIC32MK MCMマイクロコントローラを搭載しています。2024/10/18 -
Microchip Technology dsPIC33A Curiosityプラットフォーム開発ボードdsPIC33Aデジタル信号コントローラ(DSC) ファミリの機能を実証します。2024/09/13 -
Microchip Technology EV02G02AデモボードdsPIC33AK128MC106ファミリの機能を実証するために設計されています。2024/09/12 -
Microchip Technology PIC32CZ CA90 Curiosityウルトラ開発ボードArm® Cortex®-M7プロセッサベースのPIC32CZ CA90 MCUの評価を目的としたハードウェアプラットフォームです。2024/01/17 -
Analog Devices Inc. EV-SC598-SOMシステムオンモジュールボードADSP-SC59x SHARCオーディオプロセッサを利用した設計のラピッドプロトタイピング用に開発されました。2024/01/08 -
Microchip Technology 8 ビット低電力 PIC®および AVR®マイクロコントローラ・ツール完全なプログラムとデバッグ機能を備えた 開発ボードのポートフォリオ。2023/12/01 -
Microchip Technology PIC18F56Q24 Curiosity Nano評価キットPIC18F56Q24 curiosity nano評価ボードと2つの100mil、1x 28ピンヘッダストリップが含まれています。2023/11/28 -
Microchip Technology PIC18F16Q20 Curiosity NanoキットPIC18-Q20ファミリのMCUを評価するための、オンボードデバッガが実装されているハードウェアプラットフォームです。2023/11/17 -
Microchip Technology EV97U97A dsPIC33C Curiosity開発ボードdsPIC33C DSCを使用したTouch、CAN/CAN-FD、LIN通信機能を試すことができるように設計されています。2023/10/16 -