新しい開発ボードとキット - ARM

NXP Semiconductors FRDM Automotive Development Platforms are a fast-prototyping ecosystem built for the next era of mobility. It brings together automotive-grade hardware and software to deliver secure, safe, and accelerated development for a broad range of applications—from vehicles and drones to robotics and aerospace. Based on NXP’s S32 automotive processing platform, the FRDM Automotive boards offer a cost-effective, compact, and scalable path from concept to production.
-
NXP Semiconductors FRDM Automotive Development PlatformsBrings automotive-grade hardware and software to deliver secure, safe, and accelerated development.2026/08/05 -
NXP Semiconductors FRDM i.MX 95 Pro 開発ボードi.MX95アプリケーションプロセッサ をコンパクトな19mmx19mmパッケージで評価します。2026/08/04 -
InnoComm Genio 360P/360 EVK Evaluation KitsIntegrate an M.2 Wi‑Fi®/BLUETOOTH® module and provide a high‑performance IoT platform.2026/07/07 -
InnoComm SOG52 & SOG72 Starter KitsProvide a practical platform for OSM development, embedded prototyping, and early-stage evaluation.2026/07/07 -
NXP Semiconductors MCXW236B-EXP アドオンボードこのアドオンボードにより、幅広い範囲のMCUおよびMPUFRDMボードとの接続が可能になります。2026/07/02 -
Alif Semiconductor DK-E8 Ensemble E8 Development KitBrings all device signals to easily accessible pins for power & performance profiling, prototyping.2026/06/15 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.2026/06/12 -
Advantech ASR-A701 GMSLカメラソリューション搭載開発キット自律システムおよびロボット開発を加速するために設計されたエッジAI開発プラットフォームです。2026/05/19 -
Alif Semiconductor Balletto B1 DevKit & StartKitEnables evaluation of the Balletto B1 MCUs with a BLUETOOTH® LE 5.3 + 802.15.4 radio subsystem.2026/05/11 -
Texas Instruments MSPM0L2228 LaunchPad™開発キットMSPM0Lx22x マイクロコントローラプラットフォームでの開発開始に必要なものがすべて含まれています。2026/05/11 -
Alif Semiconductor Ensemble® E1C DevKit & StartKitEnables the evaluation of the Ensemble® E1C MCUs.2026/05/11 -
M5Stack Core2 Development KitM5Stack Core2 and base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip.2026/05/06 -
STMicroelectronics NUCLEO-C542RC Nucleo-64 開発ボードMB2213 リファレンスボードをベースとしており、STM32C542RCT6 MCUを搭載しています。2026/04/09 -
AMD Versal™AIエッジGen2 VEK385評価キットVersal AIエッジシリーズ Gen 2 アダプティブ システムオンチップ(SoC)の迅速な評価を可能にするプラットフォームです。2026/04/08 -
NXP Semiconductors FRDM-i.MX 95 開発ボードパワフルなi.MX 95 アプリケーションプロセッサを搭載した、低コストでコンパクトな開発ボードです。2026/04/06 -
STMicroelectronics NUCLEO-C5A3ZG開発ボードユーザーが新しいコンセプトを試したり、プロトタイプを構築したりすることができる手ごろで柔軟な方法を提供します。2026/04/01 -
STMicroelectronics NUCLEO-C562RE開発ボードSTM32マイクロコントローラを使用したプロトタイプ開発のための汎用性の高いソリューションです。2026/03/27 -
STMicroelectronics STEVAL-HILE1G4K1評価キットStellar E1 MCUとSTM32G474REを含む制御基板をベースとしたエミュレータ基板が特徴です。2026/03/27 -
STMicroelectronics X-NUCLEO-WBA25A1 BLUETOOTH® LE拡張ボード開発者向けアプリケーション用に設計された、BLUETOOTH® LE 接続に対応したArduino® インターフェイスボードです。2026/03/23 -
STMicroelectronics NUCLEO-U3C5ZI-Q開発ボードSTM32 MCU を使用して新しいコンセプトを試し、プロトタイプを構築するための、手頃で柔軟な方法を提供します。2026/03/23 -
STMicroelectronics STM32MP215x-DK DiscoveryキットSTM32MP215FAN3マイクロプロセッサの機能を示すように設計されています。2026/03/09 -
Renesas Electronics FPB-RA0E3プロトタイピングボードRA0E3 MCUを使用する評価、プロトタイピング、開発のエントリーポイントを提供します。2026/03/02 -
NXP Semiconductors MCXW236BUK-RDM無線モジュールボードMCXW236BUKデバイスのアプリケーションプロトタイピングと実証を目的とした評価/開発ボードです。2026/02/26 -
NXP Semiconductors MCXW23-EVK 開発キットポータブル医療機器、家電製品、オートメーション、アセットトラッキングなどのアプリケーション向けに設計されています。2026/02/26 -
NXP Semiconductors FRDM-MCXA266 MCU開発ボードMCX A175、A176、A185、A186、A255、A256、A265、A266 MCUのラピッドプロトタイピングに役立つボードです。2026/02/25 -