新しいタッチセンサ開発ツール

Cirque GlidePoint® Circle Trackpad Development Kits get users up to speed with GlidePoint Circle Trackpads powered by the Cirque Gen6 ASIC platform. The GlidePoint dev boards include an Arduino-compatible Teensy 4.0 module and a flexible hardware design. The boards come pre-mounted with connectors for easy attachment to the Circle Trackpads. These GlidePoint kits, together with Cirque sample code, can serve as the foundation for a user's product design.
-
Cirque GlidePoint® Circle Trackpad Development KitsGets users up to speed with GlidePoint Circle Trackpads powered by Cirque Gen6 ASICs.2026/07/02 -
Microchip Technology EV13B92A評価キット車載認定済みmXT3072M1タッチスクリーンコントローラを使用したmaXTouch™ アプリケーションの評価・開発用。2025/07/08 -
Microchip Technology EV64Z42A開発ツールMTCH2120 I2CベースのタッチターンキーMCUの能力を評価するように設計されたハードウェアプラットフォームです。2025/03/25 -
Fingerprints FPC2534 AllKey Pro Development KitA FPC2534 high-security solution for authentication & where protection from tampering is a priority.2025/01/06 -
Mikroe Cap Touch 4 ClickEngineered for wake-on-touch and activation applications.2024/11/28 -
Fingerprints FPC2532 AllKey Development KitKit includes a Feather Wing breakout board with a mounted FPC2532 and an Arduino shield board.2024/11/18 -
Azoteq IQS9150EV02評価キットIQS9150 ProxSense® 近接センサICを評価するように設計されています。2024/07/11 -
Azoteq IQS318EV02評価キットIQS318 ProxFusion® ICの機能、アプリケーション、開発を評価します。2024/06/20 -
Renesas Electronics RL78/G16静電容量式タッチ評価システムボタン、スライダ、ホイールなどのタッチ・ソリューションを評価するように設計されています。2023/07/24 -
Renesas Electronics RTK0EG0044S01001BJ評価システム(RX671用)静電容量式タッチ評価システムは、32ビットMCUのRX671グループを評価する ために設計されています。2023/07/05 -
Azoteq IQS231BEV02-S Evaluation KitKit includes a shield board, three stamp modules, & ICs connected to a PC via a CT210A USB dongle.2023/03/27 -
Azoteq IQS211BEV02-S Evaluation KitSelf-capacitance controller that offers ultra-low power options.2022/12/21