新しいWiFiモジュール - 802.11

アドバンテック (Advantech) EKI‑6333BE‑4GD 産業用Wi‑Fi® 7 アクセスポイントは、2x2x2 MU-MIMO対応のWi-Fi 7を搭載したワイヤレスアクセスポイントで、高速で信頼性の高い接続を実現します。マルチリンク操作(MLO)をサポートし、複数の周波数帯域での同時データ送信が可能で、スループット向上や遅延低減を実現する、リアルタイムアプリケーションに不可欠な機能です。過酷な産業環境向けに設計されたEKI-6333BE-4GDは、DINレールマウントに対応し、-40°C~+75°Cという広い温度範囲で動作します。冗長化されたデュアル電源入力により連続稼働が可能となり、電源障害時でも信頼性の高いパフォーマンスを維持します。
-
Advantech EKI-6333BE-4GD 産業用Wi-Fi® 7 アクセスポイント2x2x2 MU-MIMO対応のWi-Fi® 7を搭載したワイヤレスアクセスポイントで、高速で信頼性の高い接続を実現します。2026/05/21 -
Teltonika TAP400 Wi-Fi® 6 Access PointEngineered for business environments that require fast, efficient, & reliable wireless connectivity.2026/02/18 -
DFRobot HUSKYLENS 2 Wi-Fi® ModulePlug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2.2026/01/28 -
Quectel FGH200M Wi-Fi® HaLow ModuleLong-range, low-power Wi-Fi® HaLow module that complies with the IEEE 802.11ah standard.2026/01/01 -
Microchip Technology WFI32E04UE Wi-Fi® MCUモジュール産業用途向けに設計された高性能ソリューションです。2025/01/03 -
Phoenix Contact FL WLAN 1021/1121 Wi-Fi®モジュール高性能なWi-Fi® 6技術(IEEE 802.11ax)を搭載し、優れたセキュリティと信頼性を提供します。2024/12/09 -
NXP Semiconductors & Toradex: i.MX 9搭載の次世代エッジデバイスi.MX 9プロセッサファミリを中心に構築された安全でインテリジェントなエッジデバイスを実現するための包括的なプラットフォーム。2024/11/25 -
Microchip Technology WILCS02 Wi-Fi® ネットワークコントローラIC/モジュールIEEE 802.11b/g/n規格に準拠し、20MHzのチャネル帯域幅で単一の空間ストリームをサポート2024/11/22 -
Microchip Technology WINCS02 Wi-Fi®ネットワークコントローラIC/モジュール2.4GHz IEEE® 802.11b/g/n規格に準拠したラジオを搭載したネットワークコントローラICおよびモジュールです。2024/11/15 -
Quectel FC30R Wi-Fi & BLUETOOTH® ModuleCost-effective industrial-grade Wi-Fi module that delivers high performance and a small form factor.2024/10/01 -
Microchip Technology WFI32E03 Wi-Fi® MCUモジュール堅牢なWi-Fi MCUであるPIC32MZ2051-W1 SoCで構築されており、200MHz MIPSプロセッサが搭載されています。2024/09/25 -
Advantech ABDNA-ER-DP553エンタープライズWi-Fiボード機械対機械(M2M)アプリケーションのスペクトル全体でのネットワーキングのセットアップに最適です。2024/05/14 -
Morse Micro MM6108-MF08651-US Wi-Fi HaLow® ModuleAdheres to IEEE 802.11ah standard and supports data rates up to 32.5Mbps between 902MHz and 928MHz.2024/02/14 -
Quectel FGH100M Wi-Fi® HaLow ModulesOpen standard Wi-Fi® technology operating in the license-exempt Sub-1GHz range.2024/01/29 -
Toradex Computer on Modules / System on ModulesReliable and cost-effective embedded platforms for building end products in extreme conditions.2024/01/11 -
iVativ I952HC00 EVIA USB Wi-Fi® ModuleA multi-protocol-certified wireless system supporting dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac.2024/01/01 -
iVativ EVIA PCIe® Wi-Fi® ModuleA high-performance certified wireless module with dual-band 1-stream Wi-Fi.2024/01/01 -
iVativ EVIA SDIO Wi-Fi® ModuleA high-performance certified wireless module enabling dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac.2024/01/01 -
iVativ EVIA M.2 USB 1630 PCIe CardHigh-performing card featuring a dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package.2024/01/01 -
iVativ EVIA M.2 1630 PCIe® CardsHigh-performing, Wi-Fi-certified wireless cards featuring a dual-band stream in an M.2 1630 package.2024/01/01 -
iVativ EVIA M.2 1630 SDIO CardA high-performance Wi-Fi certified solution supporting dual 1-stream Wi-Fi M.2 1630 form factor.2024/01/01 -
iVativ I952HC00 EVIA mPCIe USB CardA multi-protocol, wireless system supporting dual-band 1-stream Wi-Fi 802.11a/b/g/n/ac.2024/01/01 -
iVativ BALI & EVIA mPCIe/hmPCIe CardsWi-Fi certified wireless systems supporting dual-band 1-stream Wi-Fi 802.11 a/b/g/n/ac.2024/01/01 -
Advantech WLNNA-XX-DP551 Wi-Fi®デュアルバンド組み込みモジュール802.11 a/b/g/n規格をサポートし、OEM向けのM2M通信を支援します。2023/10/24 -
Advantech BB-WLNNA-Q551 Wi-Fiデュアルバンドアクセスポイントモジュール802.11 a/b/g/nワイヤレスモジュールに対応しており、OEMはM2M通信をワイヤレスに確立できます。2023/10/24 -