新しいLED ライトパイプ

Bivar PLP2 LED Light Pipes offer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel. Designed for simple front-mount and press-fit installation, these light pipes eliminate the need for additional hardware while delivering dependable optical performance. The PLP2 LED light pipes are available with 2mm and 3mm lens diameters. This gives designers the flexibility to optimize visibility, panel space, and product aesthetics while maintaining a consistent platform across multiple applications.
-
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.2026/09/03 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.2026/07/21 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.2025/11/06 -
BIVAR SZSF LEDライトパイプコンパクトな基板設計とZeroLightBleed™技術により、効率向上を実現するよう設計されています。2025/08/12 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.2025/05/15 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.2024/07/31 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.2024/07/09 -
VCC LFBR 3mm Reverse Mount Light PipesFeatures optical-grade polycarbonate for superior light transmission and resistance to yellowing.2024/04/05 -
BIVAR UHF Series Silicone Flexible Light PipesIP67-rated light pipes with one-piece patent pending rib design to seal and protect from ingress.2024/01/24 -
BIVAR Modular Light Pipe System - Bezel (MLPS-B)A configurable light pipe system with bezel alignment for optimal communication between devices.2023/11/13 -
BIVAR MLPS (Modular Light Pipe System)Offers precision bezel alignment for optimum device communication.2023/07/10 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.2022/11/15